MS3110F22-21PZ
Description: MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of MS3110F22-21PZ by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for MS3110F22-21PZ by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # SOMMS3110F22-21PZ
Heilind Electronics Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb Americas - 6 in Stock
  • 1 $65.5848
  • 5 $59.7290
  • 10 $53.0925
  • 25 $47.7832
$47.7832 / $65.5848 Buy Now
DISTI # SOMMS3110F22-21PZ
Interstate Connecting Components Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb 19
  • 1 $65.5848
  • 5 $59.7290
  • 10 $53.0925
  • 25 $47.7832
$47.7832 / $65.5848 Buy Now
DISTI # MS3110F22-21PZ
PEI Genesis 851 21C 21#16 PIN RECP Min Qty: 1 32
  • 1 $104.0100
  • 10 $90.1400
  • 25 $79.5300
$79.5300 / $104.0100 Buy Now

CAD Models for MS3110F22-21PZ by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3110F22-21PZ by SOURIAU-SUNBANK

MS3110F22-21PZ
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-26482 SERIES I, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
21
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
349
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
Z
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
SOLDER
Total Number of Contacts
21
Unique Insert Number
22-21
Want to compare parts?
  1. MS3110F22-21PZ
    SOURIAU-SUNBANK
    MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3110F22-21PZ by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3110F22-21PZ by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of MS3110F22-21PZ would you like to use for your alert(s)?
  • Please alert me when MS3110F22-21PZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3110F22-21PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3110F22-21PZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3110F22-21PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3110F22-21PZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3110F22-21PZ by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: