Part Details for MS3108R12S-3SX by ITT Interconnect Solutions
Overview of MS3108R12S-3SX by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MS3108R12S-3SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0270
|
Newark | Circular Conn, Plug, 12S-3, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Mil-Dtl-5015 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Itt Cannon MS3108R12S-3SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7200 / $104.5400 | Buy Now |
DISTI #
MS3108R12S-3SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3108R12S-3SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3108R12S-3SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: E/R MS3108R12S-3SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5799 / $83.7382 | Buy Now |
DISTI #
CAN MS3108R12S-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3108R12S-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.4562 / $132.6986 | Buy Now |
DISTI #
695-MS3108R12S-3SX
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RTANG | 0 |
|
$91.6900 / $107.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
64 On Order |
|
$0 | Buy Now |
DISTI #
MS3108R12S-3SX
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RTANG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.5800 / $95.3100 | Buy Now |
DISTI #
MS3108R12S-3SX
|
PEI Genesis | ER 2C 2#16S SKT PLUG RTANG | 0 |
|
Buy Now | |
DISTI #
MS3108R12S-3SX
|
ECCO | 64 |
|
Buy Now |
Part Details for MS3108R12S-3SX
MS3108R12S-3SX CAD Models
MS3108R12S-3SX Part Data Attributes
|
MS3108R12S-3SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108R12S-3SX
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |