There are no models available for this part yet.
Overview of MS3108E40-56PW by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS23756PWP | Texas Instruments | High Power/High Efficiency PoE Interface and DC/DC Controller 20-HTSSOP -40 to 125 | |
TPS54356PWP | Texas Instruments | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | |
TPS54356PWPR | Texas Instruments | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 |
CAD Models for MS3108E40-56PW by Defense Logistics Agency
Part Data Attributes for MS3108E40-56PW by Defense Logistics Agency
MS3108E40-56PW
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C 5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
85
|
Contact Sizes
|
16
|
Contact Type
|
Solder Pot
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
72
|
Other Description
|
Plug, 90 Degree
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Polarization
|
W
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
40
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
85
|
Unique Insert Number
|
40-56
|
Want to compare parts?
-
MS3108E40-56PWDefense Logistics AgencyMIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,VS
-