Part Details for MS3108A28-12S by Amphenol Corporation
Overview of MS3108A28-12S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3108A28-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108A28-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 26 POS Solder RA Cable Mount 26 Terminal 1 Port (Alt: MS3108A28-12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$111.5914 | Buy Now |
DISTI #
MS3108A28-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 26 POS Solder RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS3108A28-12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9412 / $111.5914 | Buy Now |
DISTI #
654-MS3108A28-12S
|
Mouser Electronics | Circular MIL Spec Connector 26P SZ 28 90 DEGREE PLUG SOCKET 5015 RoHS: Not Compliant | 0 |
|
$107.6500 / $110.4800 | Order Now |
DISTI #
81354041
|
Verical | Conn Circular SKT 26 POS Solder RA Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$110.0164 | Buy Now |
DISTI #
MS3108A28-12S
|
TME | Connector: circular, plug, for cable, PIN: 26, female, soldering Min Qty: 1 | 0 |
|
$74.1500 / $93.2100 | RFQ |
|
Powell Electronics | 5 |
|
Buy Now |
Part Details for MS3108A28-12S
MS3108A28-12S CAD Models
MS3108A28-12S Part Data Attributes
|
MS3108A28-12S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108A28-12S
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |