Part Details for MS3108A10SL-3S by Amphenol Corporation
Overview of MS3108A10SL-3S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108A10SL-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108A10SL-3S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3108A10SL-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3108A10SL-3S
|
Mouser Electronics | Circular MIL Spec Connector 3P SZ 10 SOCKET PLUG R/A MIL-C-5015 RoHS: Not Compliant | 34 |
|
$35.4400 / $45.2200 | Buy Now |
DISTI #
MS3108A10SL-3S
|
TTI | Circular MIL Spec Connector 3P SZ 10 SOCKET PLUG R/A MIL-C-5015 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.2900 / $54.7500 | Buy Now |
DISTI #
MS3108A10SL-3S
|
TME | Connector: circular, plug, for cable, PIN: 3, female, soldering Min Qty: 1 | 0 |
|
$34.6800 / $43.6000 | RFQ |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 933 |
|
$53.0400 / $60.2500 | Buy Now |
Part Details for MS3108A10SL-3S
MS3108A10SL-3S CAD Models
MS3108A10SL-3S Part Data Attributes
|
MS3108A10SL-3S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108A10SL-3S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |