Part Details for MS3106F20-7S by ITT Interconnect Solutions
Overview of MS3106F20-7S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F20-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106F20-7S-ND
|
DigiKey | CONN PLUG FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$54.7700 / $91.2800 | Buy Now |
DISTI #
MS3106F20-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3106F20-7S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3375 / $70.3555 | Buy Now |
DISTI #
E/R MS3106F20-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: E/R MS3106F20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7099 / $70.6106 | Buy Now |
DISTI #
965-MS3106F207S
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$49.6500 / $58.6700 | Order Now |
DISTI #
ITTMS3106F20-7S
|
Heilind Electronics | MS3106F20-7S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port | 0 |
|
$46.5900 / $95.0800 | Buy Now |
DISTI #
MS3106F20-7S
|
TTI | Circular MIL Spec Connector ER 8C 8#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 226 In Stock |
|
$68.0800 | Buy Now |
DISTI #
ITTMS3106F20-7S
|
Interstate Connecting Components | MS3106F20-7S | 0 |
|
Buy Now | |
DISTI #
045277-0034
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port (Alt: 045277-0034) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port | 0 |
|
$46.5900 / $95.0800 | Buy Now |
Part Details for MS3106F20-7S
MS3106F20-7S CAD Models
MS3106F20-7S Part Data Attributes
|
MS3106F20-7S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F20-7S
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MS3106F20-7S
This table gives cross-reference parts and alternative options found for MS3106F20-7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F20-7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3106F20-7S | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106F20-7S vs CA3106F20-7S |