Part Details for MS3106F10SL-4S by ITT Interconnect Solutions
Overview of MS3106F10SL-4S by ITT Interconnect Solutions
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0149
|
Newark | Circular Conn, Plug, 10Sl-4, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Itt Cannon MS3106F10SL-4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7800 / $56.3000 | Buy Now |
DISTI #
MS3106F10SL-4SPG-ND
|
DigiKey | ER 2C 2#16S PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$33.0300 / $55.0500 | Buy Now |
DISTI #
1200-1253-ND
|
DigiKey | CONN PLUG FMALE 2P SOLDER CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1653 / $50.3600 | Buy Now |
DISTI #
CAN MS3106F10SL-4
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3106F10SL-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
MS3106F10SL-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F10SL-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F10SL-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F10SL-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6250 / $40.2005 | Buy Now |
DISTI #
E/R MS3106F10SL-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: E/R MS3106F10SL-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7485 / $54.3878 | Buy Now |
DISTI #
965-MS3106F10SL4S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG RoHS: Not Compliant | 148 |
|
$28.1600 / $46.1600 | Buy Now |
DISTI #
ITTMS3106F10SL-4S
|
Heilind Electronics | MIL-C-5015 STRT PLG 2#16 045269-0006 | Americas - 0 in Stock425 On Order |
|
$29.2452 / $35.0275 | Buy Now |
|
Onlinecomponents.com | MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Plug |
172 In Stock 469 On Order |
|
$29.3300 / $47.6400 | Buy Now |
Part Details for MS3106F10SL-4S
MS3106F10SL-4S CAD Models
MS3106F10SL-4S Part Data Attributes
|
MS3106F10SL-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F10SL-4S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Total Number of Contacts | 2 |
Alternate Parts for MS3106F10SL-4S
This table gives cross-reference parts and alternative options found for MS3106F10SL-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F10SL-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3106F10SL-4S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106F10SL-4S vs CA3106F10SL-4S |