There are no models available for this part yet.
Overview of MS3106F10SL-4S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F10SL-4S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS3106F10SL-4S
|
Mouser Electronics | Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG RoHS: Not Compliant | 0 |
|
$43.9000 / $54.4800 | Order Now | |
DISTI #
MS3106F10SL-4S
|
TTI | Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.7900 / $64.0400 | Buy Now | |
DISTI #
MS3106F10SL-4S
|
PEI Genesis | ER 2C 2#16S SKT PLUG | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 36 |
|
$101.6200 / $115.4500 | Buy Now |
CAD Models for MS3106F10SL-4S by Amphenol Corporation
Part Data Attributes for MS3106F10SL-4S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARDS: MIL-DTL-5015; MIL-5015, COMPATIBLE CONTACTS: 10-597107-171; 10-597107-161
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
SILVER
|
Contact Gender
|
FEMALE
|
Contact Part Numbers
|
10-597107-161,10-597107-171
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10SL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for MS3106F10SL-4S
This table gives cross-reference parts and alternative options found for MS3106F10SL-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F10SL-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F10SL-4S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Plug, | ITT Interconnect Solutions | MS3106F10SL-4S vs MS3106F10SL-4S |
Related Parts for MS3106F10SL-4S
-
MS3102R10SL-4PMilitary Circular Connectors
-
075-8512-000Military Connector Accessories
-
FX23-60P-0.5SV20Headers and Edge Type Connectors
-
43030-0010Terminals and Terminal Blocks
-
1-1740195-2D Type Connectors
-
322-9500-000Assembly Items
-
2220JA250332KXTB16Fixed Capacitors
-
213905-1Other Circular Connectors
-
CJ21Fixed Resistors