Part Details for MS3106E22-2PY by ITT Interconnect Solutions
Overview of MS3106E22-2PY by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MS3106E22-2PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E22-2PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106E22-2PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6125 / $103.1560 | Buy Now |
DISTI #
965-MS3106E222PY
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$63.4600 / $67.0100 | Order Now |
DISTI #
ITTMS3106E22-2PY
|
Heilind Electronics | MS3106E22-2PY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$68.3100 / $182.2900 | Buy Now | |
DISTI #
MS3106E22-2PY
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 140 In Stock |
|
$66.7300 / $103.4200 | Buy Now |
DISTI #
ITTMS3106E22-2PY
|
Interstate Connecting Components | MS3106E22-2PY | 0 |
|
Buy Now | |
DISTI #
MS3106E22-2PY
|
PEI Genesis | ER 3C 3#8 PIN RECP BOX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$68.3100 / $182.2900 | Buy Now |
Part Details for MS3106E22-2PY
MS3106E22-2PY CAD Models
MS3106E22-2PY Part Data Attributes
|
MS3106E22-2PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E22-2PY
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |