There are no models available for this part yet.
Overview of MS3106E22-2PX by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for MS3106E22-2PX by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3106E22-2PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106E22-2PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6125 / $103.1560 | Buy Now | |
DISTI #
965-MS3106E222PX
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$64.3900 / $68.0000 | Order Now | |
DISTI #
ITTMS3106E22-2PX
|
Heilind Electronics | MS3106E22-2PX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$68.3100 / $182.2900 | Buy Now | |||
DISTI #
MS3106E22-2PX
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 140 In Stock |
|
$66.7300 / $98.9500 | Buy Now | |
DISTI #
ITTMS3106E22-2PX
|
Interstate Connecting Components | MS3106E22-2PX | 0 |
|
Buy Now | ||
DISTI #
MS3106E22-2PX
|
PEI Genesis | ER 3C 3#8 PIN RECP BOX | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$68.3100 / $182.2900 | Buy Now |
CAD Models for MS3106E22-2PX by ITT Interconnect Solutions
Part Data Attributes for MS3106E22-2PX by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|