Part Details for MS3106E22-19S by Amphenol Corporation
Overview of MS3106E22-19S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E22-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E22-19S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: MS3106E22-19S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6090 | Buy Now |
DISTI #
654-MS3106E22-19S
|
Mouser Electronics | Circular MIL Spec Connector 14P #16 SKT CONTACTS RoHS: Not Compliant | 153 |
|
$38.3900 / $49.0700 | Buy Now |
DISTI #
37268499
|
Verical | Conn Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$38.0581 / $47.9897 | Buy Now |
DISTI #
78393086
|
Verical | Conn Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$77.6691 | Buy Now |
DISTI #
MS3106E22-19S
|
TTI | Circular MIL Spec Connector 14P #16 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 161 In Stock |
|
$35.8100 / $58.5800 | Buy Now |
DISTI #
MS3106E22-19S
|
TME | Connector: circular, plug, for cable, PIN: 14, female, soldering Min Qty: 1 | 0 |
|
$54.0700 | RFQ |
DISTI #
MS3106E22-19S
|
PEI Genesis | ER 14C 14#16 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3106E22-19S
MS3106E22-19S CAD Models
MS3106E22-19S Part Data Attributes
|
MS3106E22-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106E22-19S
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACTS: 10-597107-171; 10-597107-161 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |