There are no models available for this part yet.
Overview of MS3106A16S-8S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for MS3106A16S-8S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3106A16S-8S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106A16S-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3106A16S-8S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106A16S-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3106A16S-8S
|
Mouser Electronics | Circular MIL Spec Connector 5P #16 SKT CONTACTS RoHS: Not Compliant | 26 |
|
$19.6700 / $26.3000 | Buy Now | |
DISTI #
31158316
|
Verical | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 121 |
|
$14.8751 / $19.7446 | Buy Now | |
DISTI #
74489161
|
Verical | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1947 | Americas - 30 |
|
$27.3130 / $33.1110 | Buy Now | |
DISTI #
68406052
|
Verical | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$23.3600 / $23.8000 | Buy Now | |
DISTI #
31445045
|
Verical | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$28.7308 | Buy Now | |
Quest Components | 50 |
|
$39.5069 / $49.3836 | Buy Now | |||
Quest Components | 6 |
|
$28.6328 | Buy Now | |||
DISTI #
MS3106A16S-8S
|
TTI | Circular MIL Spec Connector 5P #16 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.6900 / $28.0500 | Buy Now |
CAD Models for MS3106A16S-8S by Amphenol Corporation
Part Data Attributes for MS3106A16S-8S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for MS3106A16S-8S
This table gives cross-reference parts and alternative options found for MS3106A16S-8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106A16S-8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106A18-11P | MS3106A18-11P, | ITT Interconnect Solutions | MS3106A16S-8S vs MS3106A18-11P |
MS3106A16S-8S | MS3106A16S-8S | ITT Interconnect Solutions | MS3106A16S-8S vs MS3106A16S-8S |
MS3106A18-10S | MS3106A18-10S, | ITT Interconnect Solutions | MS3106A16S-8S vs MS3106A18-10S |
MS-3106A16S-8P | 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A16S-8S vs MS-3106A16S-8P |
MS3106A18-11S | MS3106A18-11S, | ITT Interconnect Solutions | MS3106A16S-8S vs MS3106A18-11S |
MS3106A18-10S | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106A16S-8S vs MS3106A18-10S |
MS3106A16S-8P | MS3106A16S-8P | ITT Interconnect Solutions | MS3106A16S-8S vs MS3106A16S-8P |
MS-3106A16S-1S | 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A16S-8S vs MS-3106A16S-1S |
MS3106A16S-1S | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106A16S-8S vs MS3106A16S-1S |
MS-3106A18-11S | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A16S-8S vs MS-3106A18-11S |
Related Parts for MS3106A16S-8S
-
MS3106F14S-6SMilitary Circular Connectors
-
20021111-00026T4LFHeaders and Edge Type Connectors
-
RN73C2A18K2BTDFFixed Resistors
-
INA159AIDGKTOther Analog ICs
-
B82111E0000C025Fixed Inductors
-
SG3524PSwitching Regulator or Controllers
-
10613-24-9Wires and Cables
-
UE27-BC54-13HTelecom and Datacom Connectors
-
RJFTV21GOther Rectangular Connectors