Part Details for MS3102R36-15PX by Amphenol Corporation
Overview of MS3102R36-15PX by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for MS3102R36-15PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102R36-15PX
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 PIN RECP BOX RoHS: Not Compliant | 1 |
|
$50.8000 | Buy Now |
Part Details for MS3102R36-15PX
MS3102R36-15PX CAD Models
MS3102R36-15PX Part Data Attributes
|
MS3102R36-15PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102R36-15PX
Amphenol Corporation
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 125 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |
Alternate Parts for MS3102R36-15PX
This table gives cross-reference parts and alternative options found for MS3102R36-15PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R36-15PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACS02A36-15PX(023) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102R36-15PX vs ACS02A36-15PX(023) |
ACSL02E36-15PX(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102R36-15PX vs ACSL02E36-15PX(G96) |
ACS02E36-15PX(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102R36-15PX vs ACS02E36-15PX(072) |
MS3102C36-15PX | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3102R36-15PX vs MS3102C36-15PX |
ACSL02E36-15PX(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102R36-15PX vs ACSL02E36-15PX(072) |
ACS02E36-15PX(025) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102R36-15PX vs ACS02E36-15PX(025) |