Part Details for MS3102R18-8P by ITT Interconnect Solutions
Overview of MS3102R18-8P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R18-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R18-8P-ND
|
DigiKey | CONN RCPT MALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
133 In Stock |
|
$17.0600 / $28.4300 | Buy Now |
DISTI #
CAN MS3102R18-8P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: CAN MS3102R18-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 83 Factory Stock |
|
$16.0463 / $30.6582 | Buy Now |
DISTI #
MS3102R18-8P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: MS3102R18-8P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0125 / $34.0770 | Buy Now |
DISTI #
E/R MS3102R18-8P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: E/R MS3102R18-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3959 / $33.1459 | Buy Now |
DISTI #
965-MS3102R188P
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 7#16 1#12 SKT RECP BOX RoHS: Not Compliant | 2 |
|
$21.6800 / $30.9800 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
ITTMS3102R18-8P
|
Heilind Electronics | MS3102R18-8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
100 On Order |
|
$16.2300 / $23.0600 | Buy Now | |
DISTI #
37198511
|
Verical | Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 133 |
|
$17.3418 / $20.0946 | Buy Now |
DISTI #
MS3102R18-8P
|
TTI | Circular MIL Spec Connector ER 8C 7#16 1#12 SKT RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.5000 | Buy Now |
Part Details for MS3102R18-8P
MS3102R18-8P CAD Models
MS3102R18-8P Part Data Attributes
|
MS3102R18-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R18-8P
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7,1 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |