Part Details for MS3102E24-28SW by ITT Interconnect Solutions
Overview of MS3102E24-28SW by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432128SWXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SWXXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SWXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for MS3102E24-28SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E24-28SW-ND
|
DigiKey | CONN RCPT FMALE 24P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$42.2900 / $70.4800 | Buy Now |
DISTI #
MS3102E24-28SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102E24-28SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E2428SW
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$42.2900 / $48.2100 | Order Now |
DISTI #
ITTMS3102E24-28SW
|
Heilind Electronics | MS3102E24-28SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$38.3400 / $78.2500 | Buy Now | |
DISTI #
37198761
|
Verical | Conn Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 298 |
|
$50.1362 / $63.2193 | Buy Now |
DISTI #
MS3102E24-28SW
|
TTI | Circular MIL Spec Connector ER 24C 24#16 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 156 In Stock |
|
$41.8700 / $74.2700 | Buy Now |
DISTI #
ITTMS3102E24-28SW
|
Interstate Connecting Components | MS3102E24-28SW | 0 |
|
Buy Now | |
DISTI #
MS3102E24-28SW
|
PEI Genesis | ER 24C 24#16 SKT RECP BOX Min Qty: 1 | 298 |
|
$37.8800 / $63.1300 | Buy Now |
|
Master Electronics | 0 |
|
$38.3400 / $78.2500 | Buy Now |
Part Details for MS3102E24-28SW
MS3102E24-28SW CAD Models
MS3102E24-28SW Part Data Attributes
|
MS3102E24-28SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E24-28SW
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |