Part Details for MS3102E20-22PZ by ITT Interconnect Solutions
Overview of MS3102E20-22PZ by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E20-22PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E20-22PZ
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS3102E20-22PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102E20-22PZ
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 237 In Stock |
|
$38.7600 | Buy Now |
Part Details for MS3102E20-22PZ
MS3102E20-22PZ CAD Models
MS3102E20-22PZ Part Data Attributes
|
MS3102E20-22PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-22PZ
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MS3102E20-22PZ
This table gives cross-reference parts and alternative options found for MS3102E20-22PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E20-22PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL02E20-22PZ(116) | MIL Series Connector | Amphenol Corporation | MS3102E20-22PZ vs ACSL02E20-22PZ(116) |
ACS02A20-22PZ(025) | MIL Series Connector | Amphenol Corporation | MS3102E20-22PZ vs ACS02A20-22PZ(025) |
MS3102R20-22PZ | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E20-22PZ vs MS3102R20-22PZ |
ACS02A20-22PZ(072) | MIL Series Connector | Amphenol Corporation | MS3102E20-22PZ vs ACS02A20-22PZ(072) |
ACS02A20-22PZ(116) | MIL Series Connector | Amphenol Corporation | MS3102E20-22PZ vs ACS02A20-22PZ(116) |
ACS02E20-22PZ(116) | MIL Series Connector | Amphenol Corporation | MS3102E20-22PZ vs ACS02E20-22PZ(116) |
ACSL02A20-22PZ(B30) | MIL Series Connector | Amphenol Corporation | MS3102E20-22PZ vs ACSL02A20-22PZ(B30) |
ACS02A20-22PZ(B30) | MIL Series Connector | Amphenol Corporation | MS3102E20-22PZ vs ACS02A20-22PZ(B30) |
ACSL02E20-22PZ(023) | MIL Series Connector | Amphenol Corporation | MS3102E20-22PZ vs ACSL02E20-22PZ(023) |
ACSL02A20-22PZ(025) | MIL Series Connector | Amphenol Corporation | MS3102E20-22PZ vs ACSL02A20-22PZ(025) |