Part Details for MS3102E20-22PW by Amphenol Corporation
Overview of MS3102E20-22PW by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E20-22PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102E20-22PW
|
Mouser Electronics | Circular MIL Spec Connector 6P SIZE 20 BOX MOUNT RECEPTACLE PIN 5015 RoHS: Not Compliant | 0 |
|
$20.7200 / $20.8200 | Order Now |
DISTI #
37269990
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1840 |
|
$18.7849 / $21.7668 | Buy Now |
DISTI #
MS3102E20-22PW
|
PEI Genesis | ER 6C 3#16 3#8 PIN RECP Min Qty: 1 | 374 |
|
$15.3400 / $25.5600 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 93 |
|
$15.1600 / $17.2200 | Buy Now |
Part Details for MS3102E20-22PW
MS3102E20-22PW CAD Models
MS3102E20-22PW Part Data Attributes
|
MS3102E20-22PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-22PW
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |