Part Details for MS3102E18-19PW by Amphenol Corporation
Overview of MS3102E18-19PW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E18-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3102E18-19P
|
Avnet Americas | ER 10C 1016 PIN RECP BOX - Bulk (Alt: APH MS3102E18-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 443 Factory Stock |
|
$9.7212 / $15.9991 | Buy Now |
DISTI #
654-MS3102E18-19PW
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 Pin RE C BOX | 0 |
|
$12.0800 / $18.5100 | Order Now |
DISTI #
APH MS3102E18-19P
|
Avnet Americas | ER 10C 1016 PIN RECP BOX - Bulk (Alt: APH MS3102E18-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 443 Factory Stock |
|
$9.7212 / $15.9991 | Buy Now |
Part Details for MS3102E18-19PW
MS3102E18-19PW CAD Models
MS3102E18-19PW Part Data Attributes:
|
MS3102E18-19PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E18-19PW
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |