Part Details for MS3102E18-19P by Amphenol Corporation
Overview of MS3102E18-19P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E18-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E18-19P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3102E18-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3102E18-19P
|
Mouser Electronics | Circular MIL Spec Connector 10P SIZE 18 RoHS: Not Compliant | 4 |
|
$11.3800 / $17.4400 | Buy Now |
DISTI #
69768593
|
Verical | Conn Cylindrical Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 66 |
|
$12.5700 / $18.9900 | Buy Now |
DISTI #
MS3102E18-19P
|
TTI | Circular MIL Spec Connector 10P SIZE 18 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 121 In Stock |
|
$9.1400 / $22.1000 | Buy Now |
DISTI #
MS3102E18-19P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3102E18-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 3 |
|
$10.0300 / $11.3900 | Buy Now |
Part Details for MS3102E18-19P
MS3102E18-19P CAD Models
MS3102E18-19P Part Data Attributes:
|
MS3102E18-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E18-19P
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |