Part Details for MS3102C18-19P by Amphenol Corporation
Overview of MS3102C18-19P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102C18-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102C18-19P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3102C18-19P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2500 / $33.7900 | Buy Now |
DISTI #
654-MS3102C18-19P
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 Pin REC | 0 |
|
$11.3800 / $17.4400 | Order Now |
DISTI #
MS3102C18-19P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3102C18-19P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2500 / $33.7900 | Buy Now |
Part Details for MS3102C18-19P
MS3102C18-19P CAD Models
MS3102C18-19P Part Data Attributes:
|
MS3102C18-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C18-19P
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |