Part Details for MS3102C10SL-4P by Amphenol Corporation
Overview of MS3102C10SL-4P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102C10SL-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102C10SL-4P
|
Mouser Electronics | Circular MIL Spec Connector SIZE 10SL 2P #16 BOX MNT RECPT RoHS: Not Compliant | 0 |
|
$13.0700 / $20.1400 | Order Now |
DISTI #
MS3102C10SL-4P
|
TTI | Circular MIL Spec Connector SIZE 10SL 2P #16 BOX MNT RECPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 970 In Stock |
|
$5.2100 / $17.5700 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 1193 |
|
$5.6100 / $8.8400 | Buy Now |
Part Details for MS3102C10SL-4P
MS3102C10SL-4P CAD Models
MS3102C10SL-4P Part Data Attributes:
|
MS3102C10SL-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C10SL-4P
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |