Part Details for MS3102A24-5SY by Amphenol Corporation
Overview of MS3102A24-5SY by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3102A24-5SY
MS3102A24-5SY CAD Models
MS3102A24-5SY Part Data Attributes
|
MS3102A24-5SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A24-5SY
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for MS3102A24-5SY
This table gives cross-reference parts and alternative options found for MS3102A24-5SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A24-5SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL02A24-5SY(G96) | MIL Series Connector | Amphenol Corporation | MS3102A24-5SY vs ACSL02A24-5SY(G96) |
ACS02A24-5SY(G96) | MIL Series Connector | Amphenol Corporation | MS3102A24-5SY vs ACS02A24-5SY(G96) |
ACSL02A24-5SY(023) | MIL Series Connector | Amphenol Corporation | MS3102A24-5SY vs ACSL02A24-5SY(023) |
ACSL02A24-5RY(B30) | MIL Series Connector | Amphenol Corporation | MS3102A24-5SY vs ACSL02A24-5RY(B30) |
MS3102C24-5SY | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3102A24-5SY vs MS3102C24-5SY |
ACS02E24-5RY(B30) | MIL Series Connector | Amphenol Corporation | MS3102A24-5SY vs ACS02E24-5RY(B30) |
ACSL02A24-5RY(025) | MIL Series Connector | Amphenol Corporation | MS3102A24-5SY vs ACSL02A24-5RY(025) |
ACSL02A24-5SY(116) | MIL Series Connector | Amphenol Corporation | MS3102A24-5SY vs ACSL02A24-5SY(116) |
ACSL02E24-5RY(025) | MIL Series Connector | Amphenol Corporation | MS3102A24-5SY vs ACSL02E24-5RY(025) |
ACS02A24-5RY(B30) | MIL Series Connector | Amphenol Corporation | MS3102A24-5SY vs ACS02A24-5RY(B30) |