Part Details for MS3102A24-27SW by Amphenol Corporation
Overview of MS3102A24-27SW by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432127SWXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432127SWXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432127SWXXXPSI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Part Details for MS3102A24-27SW
MS3102A24-27SW CAD Models
MS3102A24-27SW Part Data Attributes
|
MS3102A24-27SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A24-27SW
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3102A24-27SW
This table gives cross-reference parts and alternative options found for MS3102A24-27SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A24-27SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACS02A24-27SW(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A24-27SW vs ACS02A24-27SW(072) |
MS3102E24-27SW | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3102A24-27SW vs MS3102E24-27SW |
ACSL02A24-27RW(023) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A24-27SW vs ACSL02A24-27RW(023) |
ACS02A24-27RW(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A24-27SW vs ACS02A24-27RW(G96) |
ACSL02E24-27SW(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A24-27SW vs ACSL02E24-27SW(B30) |
ACS02E24-27SW(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A24-27SW vs ACS02E24-27SW(G96) |
ACSL02A24-27SW(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A24-27SW vs ACSL02A24-27SW(072) |