Part Details for MS3102A22-11PY by Amphenol Corporation
Overview of MS3102A22-11PY by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3102A22-11PY
MS3102A22-11PY CAD Models
MS3102A22-11PY Part Data Attributes
|
MS3102A22-11PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A22-11PY
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MS3102A22-11PY
This table gives cross-reference parts and alternative options found for MS3102A22-11PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A22-11PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL02E22-11PY(G96) | MIL Series Connector | Amphenol Corporation | MS3102A22-11PY vs ACSL02E22-11PY(G96) |
ACSL02E22-11PY(B30) | MIL Series Connector | Amphenol Corporation | MS3102A22-11PY vs ACSL02E22-11PY(B30) |
ACS02E22-11PY(072) | MIL Series Connector | Amphenol Corporation | MS3102A22-11PY vs ACS02E22-11PY(072) |
ACSL02A22-11PY(116) | MIL Series Connector | Amphenol Corporation | MS3102A22-11PY vs ACSL02A22-11PY(116) |
MS3102E22-11PY | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A22-11PY vs MS3102E22-11PY |
ACSL02E22-11PY(025) | MIL Series Connector | Amphenol Corporation | MS3102A22-11PY vs ACSL02E22-11PY(025) |
ACSL02A22-11PY(B30) | MIL Series Connector | Amphenol Corporation | MS3102A22-11PY vs ACSL02A22-11PY(B30) |
ACS02E22-11PY(025) | MIL Series Connector | Amphenol Corporation | MS3102A22-11PY vs ACS02E22-11PY(025) |
ACS02A22-11PY(G96) | MIL Series Connector | Amphenol Corporation | MS3102A22-11PY vs ACS02A22-11PY(G96) |
CA3102R22-11PY | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3102A22-11PY vs CA3102R22-11PY |