There are no models available for this part yet.
Overview of MS3102A20-16S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for MS3102A20-16S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3102A20-16S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port - Bulk (Alt: MS3102A20-16S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3102A20-16S
|
Mouser Electronics | Circular MIL Spec Connector 9P SIZE 20 BOX MOUNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 16 |
|
$19.6800 / $29.4300 | Buy Now | |
DISTI #
37270577
|
Verical | Conn Circular SKT 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$16.2616 / $19.4045 | Buy Now | |
Quest Components | MIL SERIES CONNECTOR, 9 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 5 |
|
$14.0898 / $18.7864 | Buy Now | ||
DISTI #
MS3102A20-16S
|
TTI | Circular MIL Spec Connector 9P SIZE 20 BOX MOUNT RECEPTACLE SKT 5015 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.6000 / $25.9500 | Buy Now | |
DISTI #
MS3102A20-16S
|
PEI Genesis | ER 9C 7#16 2#12 SKT RECP BOX | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 95 |
|
$14.0100 / $15.0900 | Buy Now |
CAD Models for MS3102A20-16S by Amphenol Corporation
Part Data Attributes for MS3102A20-16S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
7,2
|
Contact Sizes
|
16,12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Alternate Parts for MS3102A20-16S
This table gives cross-reference parts and alternative options found for MS3102A20-16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A20-16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102A20-16P | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A20-16S vs MS3102A20-16P |
MS3102A20-11S | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A20-16S vs MS3102A20-11S |
MS-3102A20-16S | 9 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A20-16S vs MS-3102A20-16S |
MS3102A20-14S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A20-16S vs MS3102A20-14S |
MS3102A20-15S | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A20-16S vs MS3102A20-15S |
MS-3102A20-14P | 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A20-16S vs MS-3102A20-14P |
MS-3102A20-11S | 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A20-16S vs MS-3102A20-11S |
MS-3102A20-16P | 9 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A20-16S vs MS-3102A20-16P |
MS3102A20-14P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A20-16S vs MS3102A20-14P |