There are no models available for this part yet.
Overview of MS3102A18-11P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for MS3102A18-11P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3102A18-11P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: MS3102A18-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3102A18-11P
|
Mouser Electronics | Circular MIL Spec Connector 5P #12 PIN CONTACTS RoHS: Not Compliant | 0 |
|
$7.3700 / $12.2000 | Order Now | |
DISTI #
37270679
|
Verical | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1675 |
|
$11.2876 / $13.0793 | Buy Now | |
DISTI #
62265005
|
Verical | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$14.4042 / $23.5896 | Buy Now | |
DISTI #
67010212
|
Verical | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$22.3389 / $23.8728 | Buy Now | |
DISTI #
51847808
|
Verical | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1340 | Americas - 4 |
|
$8.9180 / $27.0400 | Buy Now | |
Quest Components | 8 |
|
$32.9270 / $34.6600 | Buy Now | |||
DISTI #
MS3102A18-11P
|
TTI | Circular MIL Spec Connector 5P #12 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 160 In Stock |
|
$7.3400 / $21.5700 | Buy Now | |
DISTI #
MS3102A18-11P
|
PEI Genesis | ER 5C 5#12 PIN RECP BOX Min Qty: 1 | 183 |
|
$9.1400 / $15.2300 | Buy Now |
CAD Models for MS3102A18-11P by Amphenol Corporation
Part Data Attributes for MS3102A18-11P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
5
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for MS3102A18-11P
This table gives cross-reference parts and alternative options found for MS3102A18-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A18-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102A18-16P | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A18-11P vs MS3102A18-16P |
MS-3102A18-12S | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A18-11P vs MS-3102A18-12S |
MS-3102A18-1P | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A18-11P vs MS-3102A18-1P |
MS-3102A16S-6S | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A18-11P vs MS-3102A16S-6S |
MS-3102A18-10S | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A18-11P vs MS-3102A18-10S |
MS3102A18-16S | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A18-11P vs MS3102A18-16S |
MS-3102A18-11P | 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A18-11P vs MS-3102A18-11P |
MS-3102A18-13P | 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A18-11P vs MS-3102A18-13P |
MS3102A18-19P | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A18-11P vs MS3102A18-19P |
MS-3102A18-11S | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102A18-11P vs MS-3102A18-11S |