Part Details for MS3102A12S-3PX by Amphenol Corporation
Overview of MS3102A12S-3PX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3102A12S-3PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3102A12S-3P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded - Bulk (Alt: APH MS3102A12S-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 203 Factory Stock |
|
$8.0188 / $13.1982 | Buy Now |
DISTI #
654-MS3102A12S-3PX
|
Mouser Electronics | Circular MIL Spec Connector SIZE 12S 2P #16 BOX MNT RECPT | 0 |
|
$9.3900 / $11.0100 | Order Now |
DISTI #
APH MS3102A12S-3P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded - Bulk (Alt: APH MS3102A12S-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 203 Factory Stock |
|
$8.0188 / $13.1982 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 61 |
|
$6.5000 / $10.2300 | Buy Now |
Part Details for MS3102A12S-3PX
MS3102A12S-3PX CAD Models
MS3102A12S-3PX Part Data Attributes:
|
MS3102A12S-3PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A12S-3PX
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |