Part Details for MS3101F28-16PY by Amphenol Corporation
Overview of MS3101F28-16PY by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HT0816PYBBCG | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer | |
89HT0816PYDBCI | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer | |
89HT0816PYDBC | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer |
Part Details for MS3101F28-16PY
MS3101F28-16PY CAD Models
MS3101F28-16PY Part Data Attributes
|
MS3101F28-16PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101F28-16PY
Amphenol Corporation
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-5015, COMPATIBLE CONTACT:10-40569 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |