Part Details for MS3101E22-2SW by Amphenol Corporation
Overview of MS3101E22-2SW by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3101E22-2SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3101E22-2SW
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 SKT RECP LINE | 0 |
|
$35.0900 / $40.9900 | Order Now |
DISTI #
37271066
|
Verical | Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 132 |
|
$42.2962 / $49.0099 | Buy Now |
DISTI #
63217704
|
Verical | Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$72.0193 | Buy Now |
DISTI #
MS3101E22-2SW
|
PEI Genesis | ER 3C 3#8 SKT RECP LINE Min Qty: 1 | 132 |
|
$38.4800 / $64.1300 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$38.8200 / $41.8100 | Buy Now |
Part Details for MS3101E22-2SW
MS3101E22-2SW CAD Models
MS3101E22-2SW Part Data Attributes
|
MS3101E22-2SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101E22-2SW
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35532 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |