Part Details for MS3101A14S-9PX by Amphenol Corporation
Overview of MS3101A14S-9PX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A14S-9PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3101A14S-9PX
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN RECP | 0 |
|
$14.6500 / $21.4100 | Order Now |
DISTI #
MS3101A14S-9PX
|
PEI Genesis | ER 2C 2#16S PIN RECP Min Qty: 1 | 295 |
|
$14.8700 / $24.7900 | Buy Now |
Part Details for MS3101A14S-9PX
MS3101A14S-9PX CAD Models
MS3101A14S-9PX Part Data Attributes
|
MS3101A14S-9PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101A14S-9PX
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |