Part Details for MS3101A14S-5SX by Amphenol Corporation
Overview of MS3101A14S-5SX by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A14S-5SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3101A14S-5SX
|
Mouser Electronics | Circular MIL Spec Connector AB 5C 5#16S SKT REC | 0 |
|
$15.8900 / $18.2900 | Order Now |
DISTI #
34244856
|
Verical | Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 291 |
|
$20.2757 / $29.7246 | Buy Now |
DISTI #
37271526
|
Verical | Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 273 |
|
$18.0988 / $20.9710 | Buy Now |
DISTI #
MS3101A14S-5SX
|
TTI | Circular MIL Spec Connector AB 5C 5#16S SKT REC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 804 In Stock |
|
$14.7900 / $28.1100 | Buy Now |
DISTI #
MS3101A14S-5SX
|
PEI Genesis | ER 5C 5#16S SKT RECP Min Qty: 1 | 273 |
|
$14.6300 / $24.3900 | Buy Now |
Part Details for MS3101A14S-5SX
MS3101A14S-5SX CAD Models
MS3101A14S-5SX Part Data Attributes
|
MS3101A14S-5SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101A14S-5SX
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |