Part Details for MS3100F28-9PX by Allied Electronics GmbH
Overview of MS3100F28-9PX by Allied Electronics GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3100F28-9PX
MS3100F28-9PX CAD Models
MS3100F28-9PX Part Data Attributes
|
MS3100F28-9PX
Allied Electronics GmbH
Buy Now
Datasheet
|
Compare Parts:
MS3100F28-9PX
Allied Electronics GmbH
12 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,6 | |
Contact Sizes | 12,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 110 | |
Other Description | RECEPTACLE WITH REAR THREAD | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 28-9 |
Alternate Parts for MS3100F28-9PX
This table gives cross-reference parts and alternative options found for MS3100F28-9PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F28-9PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3100A-28-9PX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3100F28-9PX vs 97-3100A-28-9PX |
ACS00F28-9PX(072) | MIL Series Connector | Amphenol Corporation | MS3100F28-9PX vs ACS00F28-9PX(072) |
97-3100A-28-9PX(621) | MIL Series Connector | Amphenol Corporation | MS3100F28-9PX vs 97-3100A-28-9PX(621) |
ACS00E28-9PX(G96) | MIL Series Connector | Amphenol Corporation | MS3100F28-9PX vs ACS00E28-9PX(G96) |
MS3100E28-9PX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100F28-9PX vs MS3100E28-9PX |
MS3100R28-9PX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100F28-9PX vs MS3100R28-9PX |
ACSL00PGR28-9PX(116) | MIL Series Connector | Amphenol Corporation | MS3100F28-9PX vs ACSL00PGR28-9PX(116) |
ACS00F28-9PX(023) | MIL Series Connector | Amphenol Corporation | MS3100F28-9PX vs ACS00F28-9PX(023) |
ACS00AF28-9PX(025) | MIL Series Connector | Amphenol Corporation | MS3100F28-9PX vs ACS00AF28-9PX(025) |
ACSL00A28-9PX(116) | MIL Series Connector | Amphenol Corporation | MS3100F28-9PX vs ACSL00A28-9PX(116) |