There are no models available for this part yet.
Overview of MS3100F22-22S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3100F22-22S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3100F22-22S
|
Avnet Americas | Connector Cylindrical Socket 4 Position Receptacle Solder Straight Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS3100F22-22S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2000 | Buy Now | |
DISTI #
654-MS3100F22-22S
|
Mouser Electronics | Circular MIL Spec Connector 4P #8 SKT CONTACTS RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
MS3100F22-22S
|
TTI | Circular MIL Spec Connector 4P #8 SKT CONTACTS Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$134.0600 | Buy Now | |
DISTI #
MS3100F22-22S
|
PEI Genesis | ER 4C 4#8 SKT RECP WALL Min Qty: 1 | 477 |
|
$43.8100 / $46.7300 | Buy Now |
CAD Models for MS3100F22-22S by Amphenol Corporation
Part Data Attributes for MS3100F22-22S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35532
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Alternate Parts for MS3100F22-22S
This table gives cross-reference parts and alternative options found for MS3100F22-22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F22-22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100E22-22S | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3100F22-22S vs CA3100E22-22S |