Part Details for MS3100F14S-2S by Amphenol Corporation
Overview of MS3100F14S-2S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F14S-2S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS3100F14S-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6125 / $68.9595 | Buy Now |
DISTI #
654-MS3100F14S-2S
|
Mouser Electronics | Circular MIL Spec Connector 4P #16 SKT CONTACTS RoHS: Not Compliant | 0 |
|
$98.7200 / $115.7700 | Order Now |
|
Quest Components | 4 |
|
$252.7560 / $260.1900 | Buy Now | |
DISTI #
MS3100F14S-2S
|
TTI | Circular MIL Spec Connector 4P #16 SKT CONTACTS Min Qty: 9 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.9000 / $61.8400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 17 |
|
$26.9400 / $29.0100 | Buy Now |
Part Details for MS3100F14S-2S
MS3100F14S-2S CAD Models
MS3100F14S-2S Part Data Attributes
|
MS3100F14S-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100F14S-2S
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |