Part Details for MS3100E16-12S by Amphenol Corporation
Overview of MS3100E16-12S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3100E16-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E16-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Wall Mount 1 Terminal 1 Port - Bulk (Alt: MS3100E16-12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7408 | Buy Now |
DISTI #
654-MS3100E16-12S
|
Mouser Electronics | Circular MIL Spec Connector 1P SIZE 16 WALL MNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 0 |
|
$20.0500 / $21.9500 | Order Now |
Part Details for MS3100E16-12S
MS3100E16-12S CAD Models
MS3100E16-12S Part Data Attributes
|
MS3100E16-12S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100E16-12S
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35530 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1 | |
Contact Sizes | 4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for MS3100E16-12S
This table gives cross-reference parts and alternative options found for MS3100E16-12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E16-12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3100A-16-12S(621) | MIL Series Connector | Amphenol Corporation | MS3100E16-12S vs 97-3100A-16-12S(621) |
97-3100A-16-12S | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3100E16-12S vs 97-3100A-16-12S |
MS-3100A16-12S | 1 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3100E16-12S vs MS-3100A16-12S |
97-3100A16-12S-639 | MIL Series Connector, | Amphenol Corporation | MS3100E16-12S vs 97-3100A16-12S-639 |
97-3100A-16-12S(689) | MIL Series Connector | Amphenol Corporation | MS3100E16-12S vs 97-3100A-16-12S(689) |
MS3100A16-12S | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100E16-12S vs MS3100A16-12S |