Part Details for MS3021 by Microsemi Corporation
Overview of MS3021 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3021
MS3021 CAD Models
MS3021 Part Data Attributes:
|
MS3021
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3021
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, M210, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FLANGE MOUNT, O-CRFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 9.5 pF | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | O-CRFM-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |