Datasheets
MS27738-2K by: Honeywell Sensing and Control

Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded

Part Details for MS27738-2K by Honeywell Sensing and Control

Overview of MS27738-2K by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Automotive

Part Details for MS27738-2K

MS27738-2K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27738-2K Part Data Attributes

MS27738-2K Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
MS27738-2K Honeywell Sensing and Control Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Part Life Cycle Code Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Type LEVER
Body Breadth 34.04 mm
Body Height 34.29 mm
Body Length or Diameter 23.114 mm
Contact (AC) Max Rating R Load 11A@125VAC
Contact Current(AC)-Max 11 A
Contact Current(DC)-Max 18 A
Contact (DC) Max Rating R Load 18A@28VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 28 V
Mounting Feature PANEL MOUNT-THREADED
Operating Temperature-Max 71 °C
Sealing DUST PROOF; WATER PROOF
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type TOGGLE SWITCH
Termination Type WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27738-2K by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27738-2K by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of MS27738-2K would you like to use for your alert(s)?
  • Please alert me when MS27738-2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27738-2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27738-2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27738-2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27738-2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27738-2K by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: