Part Details for MS27656Y21A16PD by TE Connectivity
Results Overview of MS27656Y21A16PD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27656Y21A16PD Information
MS27656Y21A16PD by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS27656Y21A16PD
MS27656Y21A16PD CAD Models
MS27656Y21A16PD Part Data Attributes
|
MS27656Y21A16PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27656Y21A16PD
TE Connectivity
CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Total Number of Contacts | 16 |
Alternate Parts for MS27656Y21A16PD
This table gives cross-reference parts and alternative options found for MS27656Y21A16PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656Y21A16PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656T-21C-16HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 16 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656Y21A16PD vs MS27656T-21C-16HD |
MB911Y21E16PD | TE's AMP | Check for Price | 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656Y21A16PD vs MB911Y21E16PD |
76040T-21B-16PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 16 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656Y21A16PD vs 76040T-21B-16PD |
MS27656T21B16HD | TE Connectivity | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656Y21A16PD vs MS27656T21B16HD |
MS27656T21G16PD | TE Connectivity | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656Y21A16PD vs MS27656T21G16PD |
MB911T21A16PD | TE Connectivity | Check for Price | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656Y21A16PD vs MB911T21A16PD |
MS27656E-21E-16HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 16 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656Y21A16PD vs MS27656E-21E-16HD |
MS27656P21A16PD | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656Y21A16PD vs MS27656P21A16PD |
MS27656T-21E-16PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 16 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656Y21A16PD vs MS27656T-21E-16PD |
76040T-21N-16HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 16 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656Y21A16PD vs 76040T-21N-16HD |