Part Details for MS27656T25F35B by ITT Interconnect Solutions
Overview of MS27656T25F35B by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27656T25F35B
MS27656T25F35B CAD Models
MS27656T25F35B Part Data Attributes
|
MS27656T25F35B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27656T25F35B
ITT Interconnect Solutions
Circular Connector; No. of Contacts:128; Series:MS27656; Body Material:Aluminum; Connecting Termination:Crimp; Connector Shell Size:25; Circular Contact Gender:Socket; Circular Shell Style:Wall Mount Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 980-0008-870,AS39029/56-348 | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | 25-35 |
Alternate Parts for MS27656T25F35B
This table gives cross-reference parts and alternative options found for MS27656T25F35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T25F35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656T25D35B | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27656T25F35B vs MS27656T25D35B |
MS27656G25G35B | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656T25F35B vs MS27656G25G35B |
MS27656E25F35B | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656T25F35B vs MS27656E25F35B |
MS27656E25D35B | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27656T25F35B vs MS27656E25D35B |
MS27656E25B35B | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656T25F35B vs MS27656E25B35B |
MS27656T25E35B | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | MS27656T25F35B vs MS27656T25E35B |
MS27656T25F35B | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27656T25F35B vs MS27656T25F35B |
MS27656T25G35B | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656T25F35B vs MS27656T25G35B |
MS27656E25E35B | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | MS27656T25F35B vs MS27656E25E35B |
MS27656T25F35B | Amphenol Corporation | Check for Price | MS27656T25F35B | MS27656T25F35B vs MS27656T25F35B |