Part Details for MS27656T25D24AD by TE Connectivity
Overview of MS27656T25D24AD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27656T25D24AD
MS27656T25D24AD CAD Models
MS27656T25D24AD Part Data Attributes
|
MS27656T25D24AD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27656T25D24AD
TE Connectivity
MIL Series Connector, 24 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12,12 | |
Contact Sizes | 12,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | 25-24 |
Alternate Parts for MS27656T25D24AD
This table gives cross-reference parts and alternative options found for MS27656T25D24AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T25D24AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656T25B24AD | TE Connectivity | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T25D24AD vs MS27656T25B24AD |
MS27656G25G24AD | TE Connectivity | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T25D24AD vs MS27656G25G24AD |
MS27656E25D24AD | TE Connectivity | Check for Price | MIL Series Connector, 24 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656T25D24AD vs MS27656E25D24AD |
MS27656T25E24AD | TE Connectivity | Check for Price | MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | MS27656T25D24AD vs MS27656T25E24AD |
MS27656T25G24AD | TE Connectivity | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T25D24AD vs MS27656T25G24AD |
MS27656E25F24AD | TE Connectivity | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T25D24AD vs MS27656E25F24AD |
MS27656E25E24AD | TE Connectivity | Check for Price | MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | MS27656T25D24AD vs MS27656E25E24AD |
MS27656E25G24AD | TE Connectivity | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T25D24AD vs MS27656E25G24AD |
MS27656T25F24AD | TE Connectivity | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T25D24AD vs MS27656T25F24AD |