Part Details for MS27656T23A35PD by Amphenol Corporation
Overview of MS27656T23A35PD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T23A35PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27656T23A35PD
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$340.7700 / $371.3600 | Order Now |
Part Details for MS27656T23A35PD
MS27656T23A35PD CAD Models
MS27656T23A35PD Part Data Attributes
|
MS27656T23A35PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T23A35PD
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for MS27656T23A35PD
This table gives cross-reference parts and alternative options found for MS27656T23A35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T23A35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656E23D35HD | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656T23A35PD vs MS27656E23D35HD |
MS27656E-23D-35PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656T23A35PD vs MS27656E-23D-35PD |
KJL3T23N35PD | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27656T23A35PD vs KJL3T23N35PD |
76040T-23B-35HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T23A35PD vs 76040T-23B-35HD |
MB911T23B35PD | TE's AMP | Check for Price | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A35PD vs MB911T23B35PD |
MB911T23A35PD | TE's AMP | Check for Price | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A35PD vs MB911T23A35PD |
MB911Y23A35PD | TE's AMP | Check for Price | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A35PD vs MB911Y23A35PD |
MS27656Y23F35PD | TE's AMP | Check for Price | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A35PD vs MS27656Y23F35PD |
MB911Y23D35PD | TE Connectivity | Check for Price | CONNECTOR, 100 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A35PD vs MB911Y23D35PD |
MB911E23A35PD | TE Connectivity | Check for Price | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A35PD vs MB911E23A35PD |