Part Details for MS27656T23A35PA by ITT Interconnect Solutions
Overview of MS27656T23A35PA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27656T23A35PA
MS27656T23A35PA CAD Models
MS27656T23A35PA Part Data Attributes
|
MS27656T23A35PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27656T23A35PA
ITT Interconnect Solutions
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for MS27656T23A35PA
This table gives cross-reference parts and alternative options found for MS27656T23A35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T23A35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656T-23D-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656T23A35PA vs MS27656T-23D-35PA |
MB911Y23F35PA | TE's AMP | Check for Price | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A35PA vs MB911Y23F35PA |
MS27656G23G35HA | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T23A35PA vs MS27656G23G35HA |
MS27656E23F35PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27656T23A35PA vs MS27656E23F35PA |
MS27656E23A35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27656T23A35PA vs MS27656E23A35PA |
MS27656T23F35PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27656T23A35PA vs MS27656T23F35PA |
76040T-23E-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656T23A35PA vs 76040T-23E-35PA |
MS27656E23G35HA | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T23A35PA vs MS27656E23G35HA |