Part Details for MS27656T23A21PB by TE's AMP
Overview of MS27656T23A21PB by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27656T23A21PB
MS27656T23A21PB CAD Models
MS27656T23A21PB Part Data Attributes
|
MS27656T23A21PB
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27656T23A21PB
TE's AMP
21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 21 |
Alternate Parts for MS27656T23A21PB
This table gives cross-reference parts and alternative options found for MS27656T23A21PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T23A21PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656T23G21PB | TE Connectivity | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T23A21PB vs MS27656T23G21PB |
MS27656T-23F-21HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T23A21PB vs MS27656T-23F-21HB |
MS27656T-23C-21PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T23A21PB vs MS27656T-23C-21PB |
76040E-23C-21HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T23A21PB vs 76040E-23C-21HB |
MB911E23N21PB | TE's AMP | Check for Price | 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A21PB vs MB911E23N21PB |
MS27656G-23E-21HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656T23A21PB vs MS27656G-23E-21HB |
MS27656T23F21PB | TE Connectivity | Check for Price | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A21PB vs MS27656T23F21PB |
76040E-23E-21HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656T23A21PB vs 76040E-23E-21HB |
MB911T23N21PB | TE's AMP | Check for Price | 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T23A21PB vs MB911T23N21PB |
76040E-23N-21PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656T23A21PB vs 76040E-23N-21PB |