Part Details for MS27656T15B97SC by Amphenol Corporation
Overview of MS27656T15B97SC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T15B97SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27656T15B97SC
|
Avnet Americas | Conn Subminiature Cylindrical SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: MS27656T15B97SC) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$224.6049 | Buy Now |
DISTI #
654-27656T15B97SC
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$236.1400 / $245.6000 | Order Now |
Part Details for MS27656T15B97SC
MS27656T15B97SC CAD Models
MS27656T15B97SC Part Data Attributes
|
MS27656T15B97SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T15B97SC
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for MS27656T15B97SC
This table gives cross-reference parts and alternative options found for MS27656T15B97SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T15B97SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL3P15N97SC | MIL Series Connector, | ITT Interconnect Solutions | MS27656T15B97SC vs KJL3P15N97SC |
KJL3T15B97SC | MIL Series Connector, | ITT Interconnect Solutions | MS27656T15B97SC vs KJL3T15B97SC |
KJL3E15B97SC | MIL Series Connector, | ITT Interconnect Solutions | MS27656T15B97SC vs KJL3E15B97SC |
KJL3F15B97SC | MIL Series Connector, | ITT Interconnect Solutions | MS27656T15B97SC vs KJL3F15B97SC |
KJL3F15N97SC | MIL Series Connector, | ITT Interconnect Solutions | MS27656T15B97SC vs KJL3F15N97SC |