MS27656T15A97SC
Description: MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MS27656T15A97SC by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for MS27656T15A97SC by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656T15A97SC by Defense Logistics Agency

MS27656T15A97SC
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
M39029/56-351,M39029/56-352
Contact Quantities
8,4
Contact Sizes
20,16
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
Other Description
Receptacle, Wall Mount, Rear Panel Mounting
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
12
Unique Insert Number
15-97
Want to compare parts?
  1. MS27656T15A97SC
    Defense Logistics Agency
    MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS27656T15A97SC

This table gives cross-reference parts and alternative options found for MS27656T15A97SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T15A97SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656T15B97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656T15B97SC
MS27656E15B97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656E15B97SC
MS27656E15C97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656E15C97SC
MS27656E15A97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656E15A97SC
MS27656P15A97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656P15A97SC
MS27656E15F97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656E15F97SC
MS27656T15F97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656T15F97SC
MS27656P15B97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656P15B97SC
MS27656P15F97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656P15F97SC
Part Number Description Manufacturer Compare
MS27656E-15E-97SC MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15A97SC vs MS27656E-15E-97SC
76040G-15C-97JC MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15A97SC vs 76040G-15C-97JC
76040E-15E-97JC MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15A97SC vs 76040E-15E-97JC
MS27656T-15N-97JC MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15A97SC vs MS27656T-15N-97JC
76040G-15B-97SC MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15A97SC vs 76040G-15B-97SC
76040G-15D-97JC MIL Series Connector, 12 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15A97SC vs 76040G-15D-97JC
MS27656T15C97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15A97SC vs MS27656T15C97SC
MS27656E-15B-97SC MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15A97SC vs MS27656E-15B-97SC
MS27656E15F97SC MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27656T15A97SC vs MS27656E15F97SC
MS27656T-15C-97SC MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15A97SC vs MS27656T-15C-97SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656T15A97SC by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656T15A97SC by Defense Logistics Agency

  • Please alert me when MS27656T15A97SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27656T15A97SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656T15A97SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27656T15A97SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656T15A97SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656T15A97SC by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: