Datasheets
MS27656T13B35PB by:

CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Part Details for MS27656T13B35PB by TE Connectivity

Overview of MS27656T13B35PB by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS27656T13B35PB

MS27656T13B35PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27656T13B35PB Part Data Attributes

MS27656T13B35PB TE Connectivity
Buy Now Datasheet
Compare Parts:
MS27656T13B35PB TE Connectivity CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
Part Life Cycle Code Active
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 22
Contact Sizes 22D
Coupling Type BAYONET
DIN Conformance NO
Durability 500 Cycles
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 13
Termination Type CRIMP
Total Number of Contacts 22
Unique Insert Number 13-35

Alternate Parts for MS27656T13B35PB

This table gives cross-reference parts and alternative options found for MS27656T13B35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T13B35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS27656T-13N-35PB MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs MS27656T-13N-35PB
MB911T13B35PB 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T13B35PB vs MB911T13B35PB
MS27656G-13F-35HB MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs MS27656G-13F-35HB
MS27656T-13C-35PB MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs MS27656T-13C-35PB
MS27656G-13C-35HB MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs MS27656G-13C-35HB
MB911T13N35PB CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T13B35PB vs MB911T13N35PB
MS27656T-13E-35HB MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs MS27656T-13E-35HB
MB911Y13N35PB 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T13B35PB vs MB911Y13N35PB
MS27656T13A35PB 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T13B35PB vs MS27656T13A35PB
76040T-13C-35PB MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs 76040T-13C-35PB
Part Number Description Manufacturer Compare
MS27656E13N35PB 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T13B35PB vs MS27656E13N35PB
MS27656T13E35PB CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T13B35PB vs MS27656T13E35PB
MS27656P13F35PB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T13B35PB vs MS27656P13F35PB
MS27656E-13E-35HB MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs MS27656E-13E-35HB
MS27656T13F35PB CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T13B35PB vs MS27656T13F35PB
76040G-13D-35PB MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs 76040G-13D-35PB
MB911T13E35PB 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T13B35PB vs MB911T13E35PB
MB911T13A35PB 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T13B35PB vs MB911T13A35PB
76040G-13C-35PB MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs 76040G-13C-35PB
76040T-13N-35PB MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T13B35PB vs 76040T-13N-35PB

MS27656T13B35PB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656T13B35PB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656T13B35PB by TE Connectivity

  • Please alert me when MS27656T13B35PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27656T13B35PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656T13B35PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27656T13B35PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656T13B35PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656T13B35PB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: