Part Details for MS27656T-17D-35SC by HiRel Connectors Inc
Overview of MS27656T-17D-35SC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27656T-17D-35SC
MS27656T-17D-35SC CAD Models
MS27656T-17D-35SC Part Data Attributes
|
MS27656T-17D-35SC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27656T-17D-35SC
HiRel Connectors Inc
MIL Series Connector, 55 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for MS27656T-17D-35SC
This table gives cross-reference parts and alternative options found for MS27656T-17D-35SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T-17D-35SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656E17A35SC | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27656T-17D-35SC vs MS27656E17A35SC |
MS27656E17D35SC | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27656T-17D-35SC vs MS27656E17D35SC |
MS27656Y17B35SC | TE's AMP | Check for Price | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T-17D-35SC vs MS27656Y17B35SC |
76040T-17C-35SC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27656T-17D-35SC vs 76040T-17C-35SC |
76040E-17F-35SC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27656T-17D-35SC vs 76040E-17F-35SC |
MS27656E17G35JC | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656T-17D-35SC vs MS27656E17G35JC |
MS27656T17B35SC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27656T-17D-35SC vs MS27656T17B35SC |