MS27656G-17F-99PC
HiRel Connectors Inc
Description: MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle

Overview of MS27656G-17F-99PC by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27656G-17F-99PC by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656G-17F-99PC by HiRel Connectors Inc

MS27656G-17F-99PC
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363; M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
2,21
Contact Sizes
16,20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
23
Want to compare parts?
  1. MS27656G-17F-99PC
    HiRel Connectors Inc
    MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27656G-17F-99PC

This table gives cross-reference parts and alternative options found for MS27656G-17F-99PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656G-17F-99PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656E-17B-99PC MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs MS27656E-17B-99PC
MS27656T-17F-99HC MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs MS27656T-17F-99HC
MS27656E-17D-99HC MIL Series Connector, 23 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs MS27656E-17D-99HC
76040E-17E-99PC MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs 76040E-17E-99PC
MS27656Y17A99PC 23 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-17F-99PC vs MS27656Y17A99PC
MS27656T17B99PC MIL Series Connector, Aero-Electric Connector Inc MS27656G-17F-99PC vs MS27656T17B99PC
MS27656P17F99PC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27656G-17F-99PC vs MS27656P17F99PC
MS27656T-17B-99PC MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs MS27656T-17B-99PC
76040E-17C-99PC MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs 76040E-17C-99PC
MB911T17E99PC CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-17F-99PC vs MB911T17E99PC
Part Number Description Manufacturer Compare
MS27656G-17B-99HC MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs MS27656G-17B-99HC
MS27656T17A99PC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656G-17F-99PC vs MS27656T17A99PC
MB911Y17N99PC CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-17F-99PC vs MB911Y17N99PC
76040E-17E-99HC MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs 76040E-17E-99HC
MS27656Y17A99PC 23 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-17F-99PC vs MS27656Y17A99PC
76040G-17F-99HC MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs 76040G-17F-99HC
MS27656T17F99PC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656G-17F-99PC vs MS27656T17F99PC
76040G-17B-99PC MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs 76040G-17B-99PC
MS27656G-17E-99HC MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-17F-99PC vs MS27656G-17E-99HC
MB911E17B99PC 23 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-17F-99PC vs MB911E17B99PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656G-17F-99PC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656G-17F-99PC by HiRel Connectors Inc

  • Please alert me when MS27656G-17F-99PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27656G-17F-99PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656G-17F-99PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27656G-17F-99PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656G-17F-99PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656G-17F-99PC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: