Part Details for MS27656G-15E-97JD by HiRel Connectors Inc
Overview of MS27656G-15E-97JD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27656G-15E-97JD
MS27656G-15E-97JD CAD Models
MS27656G-15E-97JD Part Data Attributes
|
MS27656G-15E-97JD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27656G-15E-97JD
HiRel Connectors Inc
MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 4,8 | |
Contact Sizes | 16,20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for MS27656G-15E-97JD
This table gives cross-reference parts and alternative options found for MS27656G-15E-97JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656G-15E-97JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76040G-15F-97SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27656G-15E-97JD vs 76040G-15F-97SD |
MB911E15F97SD | TE's AMP | Check for Price | 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656G-15E-97JD vs MB911E15F97SD |
MS27656G15G97JD | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656G-15E-97JD vs MS27656G15G97JD |
MS27656E-15N-97SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27656G-15E-97JD vs MS27656E-15N-97SD |
MS27656G-15D-97JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 12 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27656G-15E-97JD vs MS27656G-15D-97JD |
MS27656T15F97SD | Amphenol Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656G-15E-97JD vs MS27656T15F97SD |
76040T-15B-97SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27656G-15E-97JD vs 76040T-15B-97SD |
76040E-15E-97SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27656G-15E-97JD vs 76040E-15E-97SD |
MS27656E15A97SD | TE's AMP | Check for Price | 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656G-15E-97JD vs MS27656E15A97SD |
76040E-15E-97JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27656G-15E-97JD vs 76040E-15E-97JD |