Datasheets
MS27656G-15E-18JD by: HiRel Connectors Inc

MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle

Part Details for MS27656G-15E-18JD by HiRel Connectors Inc

Overview of MS27656G-15E-18JD by HiRel Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS27656G-15E-18JD

MS27656G-15E-18JD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27656G-15E-18JD Part Data Attributes

MS27656G-15E-18JD HiRel Connectors Inc
Buy Now Datasheet
Compare Parts:
MS27656G-15E-18JD HiRel Connectors Inc MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer HI REL CONNECTORS INC
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Quantities 18
Contact Sizes 20
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Material STAINLESS STEEL
Shell Size 15
Termination Type CRIMP
Total Number of Contacts 18

Alternate Parts for MS27656G-15E-18JD

This table gives cross-reference parts and alternative options found for MS27656G-15E-18JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656G-15E-18JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
76040T-15F-18JD MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15E-18JD vs 76040T-15F-18JD
MS27656P15F18SD MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27656G-15E-18JD vs MS27656P15F18SD
76040G-15F-18SD MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15E-18JD vs 76040G-15F-18SD
MS27656E-15C-18JD MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15E-18JD vs MS27656E-15C-18JD
MS27656P15B18SD MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27656G-15E-18JD vs MS27656P15B18SD
MS27656G-15N-18JD MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15E-18JD vs MS27656G-15N-18JD
76040T-15E-18SD MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15E-18JD vs 76040T-15E-18SD
MS27656Y15E18SD 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-15E-18JD vs MS27656Y15E18SD
MS27656E-15D-18SD MIL Series Connector, 18 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15E-18JD vs MS27656E-15D-18SD
MS27656E15A18SD CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-15E-18JD vs MS27656E15A18SD
Part Number Description Manufacturer Compare
MS27656T-15E-18JD MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15E-18JD vs MS27656T-15E-18JD
MS27656E15F18SD(LC) MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27656G-15E-18JD vs MS27656E15F18SD(LC)
MB911Y15N18SD CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-15E-18JD vs MB911Y15N18SD
76040E-15E-18JD MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15E-18JD vs 76040E-15E-18JD
MB911Y15D18SD 18 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-15E-18JD vs MB911Y15D18SD
MB911T15F18SD 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-15E-18JD vs MB911T15F18SD
MS27656E15F18SD MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27656G-15E-18JD vs MS27656E15F18SD
MB911E15N18SD 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-15E-18JD vs MB911E15N18SD
MB911E15B18SD 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-15E-18JD vs MB911E15B18SD
MS27656E15A18SD MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656G-15E-18JD vs MS27656E15A18SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656G-15E-18JD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656G-15E-18JD by HiRel Connectors Inc

  • Please alert me when MS27656G-15E-18JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27656G-15E-18JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656G-15E-18JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27656G-15E-18JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656G-15E-18JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656G-15E-18JD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: